
SA636BS,115 | |
---|---|
DigiKey Part Number | 568-10184-2-ND - Tape & Reel (TR) 568-10184-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA636BS,115 |
Description | IC MIXER 500MHZ UP CONV 20HVQFN |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ASK, DECT, FSK, UHF, VHF Up Converter 500MHz 20-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Type | Cellular, ASK, DECT, FSK, UHF, VHF | |
Frequency | 500MHz | |
Number of Mixers | 1 | |
Gain | 11dB | |
Noise Figure | 12dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 6.5mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-HVQFN (4x4) | |
Base Product Number |