
SA614AHRX | |
---|---|
DigiKey Part Number | 568-11492-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA614AHRX |
Description | IC FM IF SYSTEM LOW PWR 16-HXQFN |
Customer Reference | |
Detailed Description | RF IC FM IF System Cellular, ASK, FSK RSSI Equipped 16-HXQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | FM IF System | |
Frequency | - | |
RF Type | Cellular, ASK, FSK | |
Secondary Attributes | RSSI Equipped | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-HXQFN (3x3) | |
Base Product Number |