8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA602AD/01,118

DigiKey Part Number
568-1200-2-ND - Tape & Reel (TR)
568-1200-1-ND - Cut Tape (CT)
568-1200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA602AD/01,118
Description
IC MIXER 500MHZ UP CONVRT 8SO
Customer Reference
Detailed Description
RF Mixer IC Cellular, HF, UHF, VHF Up Converter 500MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SA602AD/01,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
Cellular, HF, UHF, VHF
Frequency
500MHz
Number of Mixers
1
Gain
17dB
Noise Figure
5dB
Secondary Attributes
Up Converter
Current - Supply
2.4mA
Voltage - Supply
4.5V ~ 8V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types