
SA58672TK,138 | |
---|---|
DigiKey Part Number | SA58672TK,138-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA58672TK,138 |
Description | IC AMP CLASS D MONO 3W 10HVSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SA58672TK,138 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-HVSON (3x3) | |
Package / Case | 10-VFDFN Exposed Pad | |
Base Product Number |