
SA5219D,602 | |
|---|---|
DigiKey Part Number | 568-1199-5-ND |
Manufacturer | |
Manufacturer Product Number | SA5219D,602 |
Description | IC AMP VGA 16SO |
Customer Reference | |
Detailed Description | Video Amp 1 Variable Gain (VGA) 16-SO |
Datasheet | Datasheet |
Category | -3db Bandwidth 700 MHz |
Manufacturer NXP USA Inc. | Current - Supply 43 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4.5V ~ 7V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Variable Gain (VGA) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Differential | Supplier Device Package 16-SO |
Number of Circuits 1 | Base Product Number |

