
S9S12ZVL32F0VLFR | |
|---|---|
DigiKey Part Number | 568-15130-2-ND - Tape & Reel (TR) 568-15130-1-ND - Cut Tape (CT) 568-15130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S12ZVL32F0VLFR |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | S9S12ZVL32F0VLFR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 5.5V ~ 18V |
DigiKey Programmable Not Verified | Data Converters A/D 10x10b |
Core Processor S12Z | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.55000 | $45.55 |
| 10 | $34.77700 | $347.77 |
| 25 | $32.08680 | $802.17 |
| 100 | $29.12630 | $2,912.63 |
| 250 | $27.71568 | $6,928.92 |
| 500 | $27.62950 | $13,814.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $25.83524 | $51,670.48 |

