64 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S12P128J0VLH

DigiKey Part Number
S9S12P128J0VLH-ND
Manufacturer
Manufacturer Product Number
S9S12P128J0VLH
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HCS12
Core Size
16-Bit
Speed
32MHz
Connectivity
CANbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
160$44.52313$7,123.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.