


S9S12HY32J0CLHR | |
|---|---|
DigiKey Part Number | S9S12HY32J0CLHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S12HY32J0CLHR |
Description | IC MCU 16BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S9S12HY32J0CLHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals LCD, Motor control PWM, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $59.10206 | $88,653.09 |

