
LS2088AXN7V17B | |
|---|---|
DigiKey Part Number | 568-LS2088AXN7V17B-ND |
Manufacturer | |
Manufacturer Product Number | LS2088AXN7V17B |
Description | LAYERSCAPE 64-BIT ARM CORTEX-A72 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 8 Core, 64-Bit 2GHz 1292-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Ethernet 10GbE (8), 1GbE (16), 2.5GbE (16) |
Manufacturer NXP USA Inc. | SATA SATA 6Gbps (2) |
Series | USB USB 3.0 + PHY (2) |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A72 | Mounting Type Surface Mount |
Number of Cores/Bus Width 8 Core, 64-Bit | Package / Case 1292-BBGA, FCBGA |
Speed 2GHz | Supplier Device Package 1292-FCPBGA (37.5x37.5) |
RAM Controllers DDR4, SDRAM | Additional Interfaces DUART, eMMC/SD/SDIO, I2C, PCIe, SPI |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | $3,456.73762 | $72,591.49 |

