
S912ZVLA64ACLCR | |
---|---|
DigiKey Part Number | 568-S912ZVLA64ACLCR-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVLA64ACLCR |
Description | S12Z CPU, 64K FLASH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S12Z - Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | S12Z | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 18V | |
Data Converters | A/D 6x10b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $28.72380 | $57,447.60 |