
S912ZVLA12AMLF | |
|---|---|
DigiKey Part Number | 568-S912ZVLA12AMLF-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVLA12AMLF |
Description | S12Z CPU, 128K FLASH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 5.5V ~ 18V |
Part Status Active | Data Converters A/D 10x10b, 10x12b; D/A 1x8b |
Core Processor S12Z | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 34 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $32.15922 | $40,199.02 |

