S912XEQ512J2MAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $132.46219
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $132.57245
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $132.46219
Datasheet
80 QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEQ512J2MAA

DigiKey Part Number
S912XEQ512J2MAA-ND
Manufacturer
Manufacturer Product Number
S912XEQ512J2MAA
Description
IC MCU 16BIT 512KB FLASH 80QFP
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 80-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
HCS12X
Core Size
16-Bit
Speed
50MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
59
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-QFP (14x14)
Package / Case
80-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
420$132.46219$55,634.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.