
S912XEG128W1MAAR | |
---|---|
DigiKey Part Number | 568-15079-2-ND - Tape & Reel (TR) 568-15079-1-ND - Cut Tape (CT) 568-15079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S912XEG128W1MAAR |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12X | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.13000 | $142.13 |
10 | $112.90900 | $1,129.09 |
25 | $105.61000 | $2,640.25 |
100 | $97.58360 | $9,758.36 |
250 | $93.75812 | $23,439.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $90.29823 | $67,723.67 |