
S32R372RRSEVB | |
---|---|
DigiKey Part Number | 568-14687-ND |
Manufacturer | |
Manufacturer Product Number | S32R372RRSEVB |
Description | S32R372 EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | S32R372 - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | S32R372 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | S32 Design Studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,292.14000 | $3,292.14 |
10 | $3,284.56800 | $32,845.68 |