
S32M27XEVB-L064 | |
---|---|
DigiKey Part Number | 568-S32M27XEVB-L064-ND |
Manufacturer | |
Manufacturer Product Number | S32M27XEVB-L064 |
Description | S32M27XEVB-L064 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S32M27X - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | S32M27X | |
Primary Attributes | Motors (BLDC, PMSM) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,717.77000 | $1,717.77 |