
S32K3X4EVBQ172NE | |
---|---|
DigiKey Part Number | 568-S32K3X4EVBQ172NE-ND |
Manufacturer | |
Manufacturer Product Number | S32K3X4EVBQ172NE |
Description | S32K3X4EVBQ172NE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S32K344 - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | S32K344 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino Uno | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,885.54000 | $1,885.54 |