
S32K366EHT1MJBST | |
|---|---|
DigiKey Part Number | 568-S32K366EHT1MJBST-ND |
Manufacturer | |
Manufacturer Product Number | S32K366EHT1MJBST |
Description | S32K366EHT1MJBST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit Tri-Core 320MHz 6MB (6M x 8) FLASH 289-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S32K366EHT1MJBST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Tri-Core | |
Speed | 320MHz | |
Connectivity | CANbus, Ethernet, I2C, QSPI, UART/USART | |
Peripherals | PWM | |
Number of I/O | 209 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 704K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (14x14) | |
Package / Case | 289-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | $175.27750 | $26,642.18 |

