Similar
Parametric Equivalent

PZM6.2NB3,115 | |
|---|---|
DigiKey Part Number | PZM6.2NB3,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZM6.2NB3,115 |
Description | DIODE ZENER 6.8V 300MW SMT3 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SMT3; MPAK |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SMT3; MPAK |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B6V2,215 | Nexperia USA Inc. | 0 | 1727-5015-1-ND | $1.23000 | Similar |
| BZX84B6V8-7-F | Diodes Incorporated | 0 | BZX84B6V8-7-FDITR-ND | $0.39904 | Parametric Equivalent |



