PZM5.6NB2,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8,686
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 5,836
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 20,776
Unit Price: $0.91000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZM5.6NB2,115

DigiKey Part Number
PZM5.6NB2,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZM5.6NB2,115
Description
DIODE ZENER 5.6V 300MW SMT3
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±2% Surface Mount SMT3; MPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMT3; MPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes