
PZM5.1NB2A,115 | |
---|---|
DigiKey Part Number | PZM5.1NB2A,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZM5.1NB2A,115 |
Description | DIODE ZENER 5.1V 220MW SMT3 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 220 mW ±2% Surface Mount SMT3; MPAK |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 220 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMT3; MPAK | |
Base Product Number |