PZM4.7NB,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.38693
Datasheet

Similar


onsemi
In Stock: 23,483
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 155,476
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 21,722
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,976
Unit Price: $1.23000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZM4.7NB,115

DigiKey Part Number
PZM4.7NB,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZM4.7NB,115
Description
DIODE ZENER 4.7V 300MW SMT3
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±5% Surface Mount SMT3; MPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMT3; MPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes