
PZM4.3NB1,115 | |
---|---|
DigiKey Part Number | PZM4.3NB1,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZM4.3NB1,115 |
Description | DIODE ZENER 4.3V 300MW SMT3 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±2% Surface Mount SMT3; MPAK |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMT3; MPAK | |
Base Product Number |