Similar

PTVS36VS1UAR,115 | |
|---|---|
DigiKey Part Number | PTVS36VS1UAR,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS36VS1UAR,115 |
Description | TVS DIODE 36VWM CFP5 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount CFP5 |
Category | Power - Peak Pulse 400W |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOD-123W |
Part Status Obsolete | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS36VS1UR,115 | Nexperia USA Inc. | 564 | 1727-5872-1-ND | $4.77000 | Similar |


