48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN3392BS,518

DigiKey Part Number
568-5115-2-ND - Tape & Reel (TR)
568-5115-1-ND - Cut Tape (CT)
568-5115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN3392BS,518
Description
IC INTFACE SPECIALIZED 48HVQFN
Customer Reference
Detailed Description
Desktop, Notebook PCs Interface 48-HVQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PTN3392BS,518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Desktop, Notebook PCs
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.