Similar
Similar
Similar
Similar
Similar
Similar
Similar

PRTR5V0U4AD,125 | |
|---|---|
DigiKey Part Number | PRTR5V0U4AD,125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRTR5V0U4AD,125 |
Description | TVS DIODE 5.5VWM SC74 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-74 |
Category | Power Line Protection Yes |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SC-74, SOT-457 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1213A-04SO | onsemi | 0 | CM1213A-04SOOSCT-ND | $6.82000 | Similar |
| SP0504SHTG | Littelfuse Inc. | 152,510 | F5775CT-ND | $7.97000 | Similar |
| SP3001-04JTG | Littelfuse Inc. | 0 | F2915CT-ND | $10.77000 | Similar |
| SP3002-04JTG | Littelfuse Inc. | 38,927 | F2916CT-ND | $10.36000 | Similar |
| SP3003-04JTG | Littelfuse Inc. | 13,578 | F2917CT-ND | $10.77000 | Similar |





