
PRH601HL/C1,557 | |
---|---|
DigiKey Part Number | 568-11532-ND |
Manufacturer | |
Manufacturer Product Number | PRH601HL/C1,557 |
Description | IC RFID RDR 125KZ/13.56MZ 100QFP |
Customer Reference | |
Detailed Description | RFID Reader IC 125kHz, 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 3V ~ 5.5V 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | PRH601HL/C1,557 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 125kHz, 13.56MHz | |
Standards | FeliCa, ISO 14443, MIFARE, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |