PN7362AUEV/C300Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7642EV/C101K

DigiKey Part Number
568-PN7642EV/C101K-ND
Manufacturer
Manufacturer Product Number
PN7642EV/C101K
Description
PN7642EV/C101K
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443-3/4-A, ISO 14443-3/4-B, ISO 15693, ISO 18000-3, Mifare, NFC I2C, SPI, UART, USB 2.4V ~ 5.5V 64-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443-3/4-A, ISO 14443-3/4-B, ISO 15693, ISO 18000-3, Mifare, NFC
Interface
I2C, SPI, UART, USB
Voltage - Supply
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFBGA
Supplier Device Package
64-VFBGA (4.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,931
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$86.05000$86.05
10$74.74500$747.45
25$70.81160$1,770.29
100$65.41290$6,541.29
250$62.17960$15,544.90
500$59.89776$29,948.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.