RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5180A0HN/C2E

DigiKey Part Number
568-13770-ND
Manufacturer
Manufacturer Product Number
PN5180A0HN/C2E
Description
IC RFID RDR/TRAN 13.56MZ 40HVQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tray
Operating Temperature
-30°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Reader/Transponder
Package / Case
40-VFQFN Exposed Pad
Frequency
13.56MHz
Supplier Device Package
40-HVQFN (6x6)
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$85.75000$85.75
10$66.85700$668.57
25$62.14120$1,553.53
100$56.96100$5,696.10
490$53.04259$25,990.87
980$51.81039$50,774.18
1,470$51.19344$75,254.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.