PMN55LN,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4,218
Unit Price: $4.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,213
Unit Price: $10.37000
Datasheet
TEA1993TS/1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN55LN,135

DigiKey Part Number
568-7425-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMN55LN,135
Description
MOSFET N-CH 20V 4.1A 6TSOP
Customer Reference
Detailed Description
N-Channel 20 V 4.1A (Tc) 1.75W (Tc) Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13.1 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.75W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-74
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes