
PMG45UN,115 | |
---|---|
DigiKey Part Number | 568-10790-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMG45UN,115 |
Description | MOSFET N-CH 20V 3A 6TSSOP |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) 375mW (Ta), 4.35W (Tc) Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMG45UN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 55mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.3 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 184 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 375mW (Ta), 4.35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | ||
Base Product Number |