
PMF280UN,115 | |
---|---|
DigiKey Part Number | 568-7413-2-ND - Tape & Reel (TR) 568-7413-1-ND - Cut Tape (CT) 568-7413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMF280UN,115 |
Description | MOSFET N-CH 20V 1.02A SOT323-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.02A (Tc) 560mW (Tc) Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | PMF280UN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.89 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 560mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70 | |
Package / Case | ||
Base Product Number |