PHN210,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15,722
Unit Price: $10.28000
Datasheet

Similar


Infineon Technologies
In Stock: 6,668
Unit Price: $12.41000
Datasheet

Similar


Infineon Technologies
In Stock: 7,598
Unit Price: $10.28000
Datasheet
Mosfet Array 30V 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHN210,118

DigiKey Part Number
PHN210,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHN210,118
Description
MOSFET 2N-CH 30V 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
100mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
250pF @ 20V
Power - Max
2W
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes