
PEMI8QFN/BYP,132 | |
|---|---|
DigiKey Part Number | PEMI8QFN/BYP,132-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEMI8QFN/BYP,132 |
Description | FILTER RC(PI) ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel 16-XFDFN Exposed Pad |
Datasheet | Datasheet |
Category | ESD Protection Yes |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Series | Applications LAN, PCS, WAN |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-XFDFN Exposed Pad |
Type Low Pass | Size / Dimension 0.130" L x 0.047" W (3.30mm x 1.20mm) |
Filter Order 2nd | Height 0.020" (0.50mm) |
Technology RC (Pi) | Base Product Number |
Number of Channels 8 |

