Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTD123EK,115 | |
|---|---|
DigiKey Part Number | PDTD123EK,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTD123EK,115 |
Description | TRANS PREBIAS NPN 50V 0.5A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount SMT3; MPAK |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 50mA, 5V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3; MPAK |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR503E6327HTSA1 | Infineon Technologies | 8,780 | BCR503E6327HTSA1CT-ND | $3.54000 | Direct |
| DTC114EKAT146 | Rohm Semiconductor | 118,904 | DTC114EKAT146CT-ND | $1.89000 | Similar |
| DTC115EKAT146 | Rohm Semiconductor | 5,125 | DTC115EKAT146CT-ND | $1.97000 | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7,903 | DTC123EKAT146CT-ND | $1.89000 | Similar |
| DTC124EKAT146 | Rohm Semiconductor | 5,348 | DTC124EKAT146CT-ND | $1.89000 | Similar |




