PDTA123JE,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.46660
Datasheet

Similar


Diodes Incorporated
In Stock: 8,716
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.46660
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,200
Unit Price: $1.72000
Datasheet

Similar


onsemi
In Stock: 4,768
Unit Price: $1.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 835
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 5,654
Unit Price: $1.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.30453
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31953
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,410
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,646
Unit Price: $1.15000
Datasheet
EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA123JE,115

DigiKey Part Number
PDTA123JE,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA123JE,115
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes