Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTA115TK,115 | |
|---|---|
DigiKey Part Number | 568-2112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA115TK,115 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer NXP USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA |
Part Status Obsolete | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3; MPAK |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 100 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA115GCA-7-F | Diodes Incorporated | 1,298 | DDTA115GCA-FDICT-ND | $1.07000 | Similar |
| DDTA115TCA-7 | Diodes Incorporated | 5,322 | 1034-DDTA115TCA-7CT-ND | $3.78000 | Similar |
| DDTA115TCA-7-F | Diodes Incorporated | 6,000 | DDTA115TCA-FDICT-ND | $0.37718 | Similar |
| DTA114TKAT146 | Rohm Semiconductor | 3,000 | DTA114TKAT146CT-ND | $2.22000 | Similar |
| DTA143TKAT146 | Rohm Semiconductor | 7,006 | DTA143TKAT146CT-ND | $2.22000 | Similar |





