PCMF2DFN1XL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 23,152
Unit Price: $5.17000
Datasheet
DFN2520-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMF2DFN1XL

DigiKey Part Number
1727-1824-2-ND - Tape & Reel (TR)
1727-1824-1-ND - Cut Tape (CT)
1727-1824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF2DFN1XL
Description
CMC 4LN SMD ESD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 5Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.020" (0.50mm)
Package / Case
9-XFDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes