
PCF8591P,112 | |
---|---|
DigiKey Part Number | 568-1087-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8591P,112 |
Description | IC ADC/DAC 8BIT 11.1K 16DIP |
Customer Reference | |
Detailed Description | ADC, DAC 8 b 11.1k I2C, Serial 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8591P,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ADC, DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 11.1k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |