
PCF8576DU/2DA/2,02 | |
|---|---|
DigiKey Part Number | 568-14926-ND |
Manufacturer | |
Manufacturer Product Number | PCF8576DU/2DA/2,02 |
Description | IC DRVR 7 SEGMENT DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C | |
Digits or Characters | 10 Characters, 20 Characters, 160 Elements | |
Current - Supply | 8 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | $7.88973 | $11,361.21 |
| 2,880 | $7.69270 | $22,154.98 |
| 4,320 | $7.59404 | $32,806.25 |
| 7,200 | $7.48473 | $53,890.06 |
| 10,080 | $7.42083 | $74,801.97 |

