
PCF8576CTT/1,118 | |
|---|---|
DigiKey Part Number | PCF8576CTT/1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8576CTT/1,118 |
Description | IC DRVR 7 SEGMENT 56HTSSOP |
Customer Reference | |
Detailed Description | LCD Driver 56-HTSSOP |
Datasheet | Datasheet |
Category | Current - Supply 120 µA |
Manufacturer NXP USA Inc. | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 56-TFSOP (0.240", 6.10mm Width) Exposed Pad |
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | Supplier Device Package 56-HTSSOP |
Interface I2C | Base Product Number |
Digits or Characters 10 Characters, 20 Characters, 160 Elements |

