8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DIP
8-DIP SOT97-1

PCF8563P/F4,112

DigiKey Part Number
568-1067-5-ND
Manufacturer
Manufacturer Product Number
PCF8563P/F4,112
Description
IC RTC CLOCK/CALENDAR I2C 8DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
PCF8563P/F4,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.6µA ~ 0.75µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.