
PCF7953MTTC1AC2200 | |
|---|---|
DigiKey Part Number | 568-15029-2-ND - Tape & Reel (TR) 568-15029-1-ND - Cut Tape (CT) 568-15029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF7953MTTC1AC2200 |
Description | IC KEYLESS ENTRY/GO 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter Antenna 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | - | |
Applications | - | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.05000 | $113.05 |
| 10 | $88.88300 | $888.83 |
| 25 | $82.83640 | $2,070.91 |
| 100 | $76.18950 | $7,618.95 |
| 250 | $73.02072 | $18,255.18 |
| 500 | $71.11088 | $35,555.44 |
| 1,000 | $70.95500 | $70,955.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $67.87986 | $169,699.65 |

