
PCAL9722HN-ARD | |
|---|---|
DigiKey Part Number | 568-PCAL9722HN-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCAL9722HN-ARD |
Description | PCAL9722HN-ARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCAL9722 I/O Expansion Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | PCAL9722 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $621.55000 | $621.55 |


