
PCAL6534EVJ | |
|---|---|
DigiKey Part Number | 568-15316-2-ND - Tape & Reel (TR) 568-15316-1-ND - Cut Tape (CT) 568-15316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6534EVJ |
Description | IC XPNDR 1MHZ I2C 42VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 34 I2C 1 MHz 42-VFBGA (2.6x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6534EVJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 34 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFBGA | |
Supplier Device Package | 42-VFBGA (2.6x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $18.89300 | $188.93 |
| 25 | $17.30120 | $432.53 |
| 100 | $15.55260 | $1,555.26 |
| 250 | $14.71880 | $3,679.70 |
| 500 | $14.46572 | $7,232.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $13.35754 | $66,787.70 |











