
PCA9701PW,118 | |
|---|---|
DigiKey Part Number | 568-4290-2-ND - Tape & Reel (TR) 568-4290-1-ND - Cut Tape (CT) 568-4290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9701PW,118 |
Description | IC XPNDR 5MHZ SPI SERIAL 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9701PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 (Input Only) | |
Interface | SPI Serial | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 5 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.32000 | $16.32 |
| 10 | $12.05800 | $120.58 |
| 25 | $10.98120 | $274.53 |
| 100 | $9.80240 | $980.24 |
| 250 | $9.24064 | $2,310.16 |
| 500 | $8.90142 | $4,450.71 |
| 1,000 | $8.62247 | $8,622.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.32790 | $20,819.75 |
| 5,000 | $8.15042 | $40,752.10 |
| 7,500 | $8.06155 | $60,461.62 |





