8-HVSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9633TK,118

DigiKey Part Number
568-3239-2-ND - Tape & Reel (TR)
568-3239-1-ND - Cut Tape (CT)
568-3239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9633TK,118
Description
IC LED DRIVER PS PWM 25MA 8HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9633TK,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.84000$12.84
10$9.39300$93.93
25$8.52520$213.13
100$7.57590$757.59
250$7.12232$1,780.58
500$6.84918$3,424.59
1,000$6.62421$6,624.21
2,500$6.38681$15,967.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$6.21047$37,262.82
12,000$6.09862$73,183.44
Manufacturers Standard Package