
PCA9574BS,118 | |
---|---|
DigiKey Part Number | 568-8713-2-ND - Tape & Reel (TR) 568-8713-1-ND - Cut Tape (CT) 568-8713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9574BS,118 |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9574BS,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 3mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $9.86100 | $98.61 |
25 | $8.95640 | $223.91 |
100 | $7.96630 | $796.63 |
250 | $7.49400 | $1,873.50 |
500 | $7.20892 | $3,604.46 |
1,000 | $6.97442 | $6,974.42 |
2,500 | $6.72678 | $16,816.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $6.54294 | $39,257.64 |
12,000 | $6.42626 | $77,115.12 |