


PCA9564N,112 | |
---|---|
DigiKey Part Number | 568-2028-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9564N,112 |
Description | IC CTRL PARALLEL/I2C BUS 20-DIP |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | Parallel | |
Standards | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |