Similar

PCA9564BS,118 | |
|---|---|
DigiKey Part Number | 568-3405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9564BS,118 |
Description | IC CTRL PARALLEL/I2C BUS 20HVQFN |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 20-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9564BS,118 Models |
Category | Interface Parallel |
Manufacturer NXP USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 6mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-VQFN Exposed Pad |
Protocol I2C | Supplier Device Package 20-HVQFN (5x5) |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9564PW,118 | NXP USA Inc. | 4 | 568-11922-1-ND | $24.23000 | Similar |


