PCA9557D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,813
Unit Price: $14.39000
Datasheet

Similar


Texas Instruments
In Stock: 315
Unit Price: $15.37000
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9557D,112

DigiKey Part Number
568-1060-5-ND
Manufacturer
Manufacturer Product Number
PCA9557D,112
Description
IC XPNDR 400KHZ I2C SMBUS 16SO
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9557D,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
No
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 20mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types